
NCP308MTADJTBG | |
|---|---|
DigiKey Part Number | NCP308MTADJTBGOSTR-ND - Tape & Reel (TR) NCP308MTADJTBGOSCT-ND - Cut Tape (CT) NCP308MTADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP308MTADJTBG |
Description | IC SUPERVISOR 1 CHANNEL 6WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP308MTADJTBG Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-WDFN (2x2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.42000 | ¥8.42 |
| 10 | ¥6.04300 | ¥60.43 |
| 25 | ¥5.44320 | ¥136.08 |
| 100 | ¥4.78890 | ¥478.89 |
| 250 | ¥4.47608 | ¥1,119.02 |
| 500 | ¥4.28734 | ¥2,143.67 |
| 1,000 | ¥4.15179 | ¥4,151.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.53355 | ¥10,600.65 |
| 6,000 | ¥3.44936 | ¥20,696.16 |


