ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA
121-BGA

CYUSB3064-BZXC

DigiKey Part Number
CYUSB3064-BZXC-ND
Manufacturer
Manufacturer Product Number
CYUSB3064-BZXC
Description
IC EZ-USB BRIDGE 2LANE 121BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RAM Size
512K x 8
Manufacturer
Infineon Technologies
Interface
GPIF, I2C, I2S, SPI, UART, USB
Series
Number of I/O
12
Packaging
Tray
Voltage - Supply
1.15V ~ 1.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Host/Peripheral Controller
Package / Case
121-LFBGA
Core Processor
ARM9®
Supplier Device Package
121-BGA (10x10)
Program Memory Type
External Program Memory
Base Product Number
Controller Series
CYUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,106
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.21000¥212.21
10¥170.56000¥1,705.60
25¥160.15000¥4,003.75
240¥143.47308¥34,433.54
480¥140.14871¥67,271.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.