
TPS3808G01QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-27676-2-ND - Tape & Reel (TR) 296-27676-1-ND - Cut Tape (CT) 296-27676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G01QDRVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G01QDRVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Threshold Adjustable/Selectable | Supplier Device Package 6-WSON (2x2) |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP308MTADJTBG | onsemi | 5,379 | NCP308MTADJTBGOSCT-ND | ¥8.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 10 | ¥14.26600 | ¥142.66 |
| 25 | ¥13.01360 | ¥325.34 |
| 100 | ¥11.64250 | ¥1,164.25 |
| 250 | ¥10.98852 | ¥2,747.13 |
| 500 | ¥10.66664 | ¥5,333.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.86837 | ¥29,605.11 |
| 6,000 | ¥9.67220 | ¥58,033.20 |






