Non-Isolated PoL Module DC DC Converter 2 Output 1.5 ~ 12V 1.5 ~ 12V 2A, 2A 3.6V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 1.5 ~ 12V 1.5 ~ 12V 2A, 2A 3.6V - 20V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4622AIV#PBF

DigiKey Part Number
LTM4622AIV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4622AIV#PBF
Description
DC DC CONVERTER 1.5-12V 1.5-12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 1.5 ~ 12V 1.5 ~ 12V 2A, 2A 3.6V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4622AIV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
1.5 ~ 12V
Mfr
Current - Output (Max)
2A, 2A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
25-PowerLGA Module
Voltage - Input (Min)
3.6V
Size / Dimension
0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)
Voltage - Input (Max)
20V
Supplier Device Package
25-LGA (6.25x6.25)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,163
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.23000¥155.23
5¥149.43800¥747.19
10¥147.00700¥1,470.07
25¥143.86480¥3,596.62
50¥141.52780¥7,076.39
100¥139.22460¥13,922.46
260¥136.10665¥35,387.73
520¥133.88519¥69,620.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.