



LTM4622AIY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4622AIY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4622AIY#PBF |
Description | DC DC CONVERTER 1.5-12V 1.5-12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 1.5 ~ 12V 1.5 ~ 12V 2A, 2A 3.6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4622AIY#PBF Models |
Category | Voltage - Output 2 1.5 ~ 12V |
Mfr | Current - Output (Max) 2A, 2A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 25-PowerBBGA Module |
Voltage - Input (Min) 3.6V | Size / Dimension 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) |
Voltage - Input (Max) 20V | Supplier Device Package 25-BGA (6.25x6.25) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.76000 | ¥161.76 |
| 5 | ¥155.74000 | ¥778.70 |
| 10 | ¥153.21800 | ¥1,532.18 |
| 25 | ¥149.94160 | ¥3,748.54 |
| 50 | ¥147.50200 | ¥7,375.10 |
| 100 | ¥145.10290 | ¥14,510.29 |
| 260 | ¥141.85304 | ¥36,881.79 |
| 520 | ¥139.53758 | ¥72,559.54 |






