Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3045IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3045IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3045IDD#PBF |
Description | IC REG LIN POS ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3045IDD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tube | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 117dB ~ 53dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3045EDD#PBF | Analog Devices Inc. | 13,492 | 505-LT3045EDD#PBF-ND | ¥75.84000 | Parametric Equivalent |
| LT3045EDD#TRPBF | Analog Devices Inc. | 1,745 | 505-LT3045EDD#TRPBFCT-ND | ¥75.84000 | Parametric Equivalent |
| LT3045IDD#TRPBF | Analog Devices Inc. | 0 | 505-LT3045IDD#TRPBFCT-ND | ¥86.26000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.26000 | ¥86.26 |
| 10 | ¥67.30100 | ¥673.01 |
| 25 | ¥62.56760 | ¥1,564.19 |
| 121 | ¥56.79851 | ¥6,872.62 |
| 363 | ¥54.04887 | ¥19,619.74 |
| 605 | ¥53.03268 | ¥32,084.77 |
| 1,089 | ¥52.03012 | ¥56,660.80 |











