


LT3045HDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3045HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3045HDD#PBF |
Description | IC REG LIN POS ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3045HDD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tube | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 117dB ~ 53dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.77000 | ¥94.77 |
| 10 | ¥74.19000 | ¥741.90 |
| 25 | ¥69.05440 | ¥1,726.36 |
| 121 | ¥62.78570 | ¥7,597.07 |
| 363 | ¥59.79868 | ¥21,706.92 |
| 605 | ¥58.69428 | ¥35,510.04 |
| 1,089 | ¥57.60489 | ¥62,731.73 |










