Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3045IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3045IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3045IDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3045IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3045IDD#TRPBF |
Description | IC REG LIN POS ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3045IDD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 117dB ~ 53dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3045EDD#PBF | Analog Devices Inc. | 14,288 | 505-LT3045EDD#PBF-ND | ¥75.84000 | Parametric Equivalent |
| LT3045EDD#TRPBF | Analog Devices Inc. | 1,818 | 505-LT3045EDD#TRPBFCT-ND | ¥75.84000 | Parametric Equivalent |
| LT3045IDD#PBF | Analog Devices Inc. | 0 | 505-LT3045IDD#PBF-ND | ¥86.26000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.26000 | ¥86.26 |
| 10 | ¥67.30100 | ¥673.01 |
| 25 | ¥62.56760 | ¥1,564.19 |
| 100 | ¥57.36730 | ¥5,736.73 |
| 250 | ¥56.55948 | ¥14,139.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥50.86756 | ¥127,168.90 |










