LTM4622A µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2568A

DigiKey Part Number
505-DC2568A-ND
Manufacturer
Manufacturer Product Number
DC2568A
Description
EVAL BOARD FOR LTM4622A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4622A µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A, 2A
Manufacturer
Analog Devices Inc.
Voltage - Input
4V ~ 20V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
1MHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTM4622A
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Voltage - Output
3.3V, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥831.45000¥831.45
Manufacturers Standard Package