Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6V 6A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6V 6A 4.5V - 16V Input
micro POL Technology at TDK
TDK FS1406 Evaluation Board Quick Demo and Advanced Power GUI Features

FS1406-0600-AS

DigiKey Part Number
445-FS1406-0600-ASTR-ND - Tape & Reel (TR)
445-FS1406-0600-ASCT-ND - Cut Tape (CT)
445-FS1406-0600-ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1406-0600-AS
Description
DC DC CONVERTER 0.6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6V 6A 4.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
FS1406-0600-AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
6A
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module, Digital
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
17-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.18000¥74.18
10¥50.59400¥505.94
100¥37.83160¥3,783.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥32.80212¥8,200.53
500¥30.90818¥15,454.09
Manufacturers Standard Package