CS15186-12M | ||
---|---|---|
DigiKey Part Number | 644-CS15186-12MTR-ND - Tape & Reel (TR) 644-CS15186-12MCT-ND - Cut Tape (CT) 644-CS15186-12MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CS15186-12M | |
Description | CRYSTAL 12.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.99900 | ¥49.99 |
50 | ¥4.67120 | ¥233.56 |
100 | ¥4.12770 | ¥412.77 |
500 | ¥3.91028 | ¥1,955.14 |
1,000 | ¥3.25854 | ¥3,258.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.46179 | ¥10,385.37 |
6,000 | ¥3.34242 | ¥20,054.52 |
15,000 | ¥3.22305 | ¥48,345.75 |