CGA0402MLC-05G | ||
---|---|---|
DigiKey Part Number | CGA0402MLC-05GTR-ND - Tape & Reel (TR) CGA0402MLC-05GCT-ND - Cut Tape (CT) CGA0402MLC-05GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA0402MLC-05G | |
Description | VARISTOR 0402 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CGA0402MLC-05G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.24400 | ¥32.44 |
25 | ¥2.96560 | ¥74.14 |
100 | ¥2.20730 | ¥220.73 |
250 | ¥2.00028 | ¥500.07 |
500 | ¥1.65540 | ¥827.70 |
1,000 | ¥1.24151 | ¥1,241.51 |
2,500 | ¥1.13805 | ¥2,845.12 |
5,000 | ¥1.06909 | ¥5,345.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.00012 | ¥10,001.20 |
30,000 | ¥0.91735 | ¥27,520.50 |
50,000 | ¥0.88286 | ¥44,143.00 |