Direct
Similar
Similar
Similar
Similar



MBT3906DW1T1G | |
|---|---|
DigiKey Part Number | MBT3906DW1T1GOSTR-ND - Tape & Reel (TR) MBT3906DW1T1GOSCT-ND - Cut Tape (CT) MBT3906DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBT3906DW1T1G |
Description | TRANS 2PNP 40V 200MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBT3906DW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMBT3906YS,115 | Nexperia USA Inc. | 1,079 | 1727-PMBT3906YS,115CT-ND | ¥2.23000 | Direct |
| BC857BS-7-F | Diodes Incorporated | 11 | 31-BC857BS-7-FCT-ND | ¥2.07000 | Similar |
| CMKT3906 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMKT3906TRPBFREETR-ND | ¥1.48904 | Similar |
| DMMT3906W-7-F | Diodes Incorporated | 2,469 | DMMT3906W-FDICT-ND | ¥4.96000 | Similar |
| MMDT4403-7-F | Diodes Incorporated | 3 | 31-MMDT4403-7-FCT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66330 | ¥66.33 |
| 500 | ¥0.48396 | ¥241.98 |
| 1,000 | ¥0.42566 | ¥425.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33138 | ¥994.14 |
| 6,000 | ¥0.29593 | ¥1,775.58 |













