
ILHB0805ER121V | |
|---|---|
DigiKey Part Number | 541-2299-2-ND - Tape & Reel (TR) 541-2299-1-ND - Cut Tape (CT) 541-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER121V |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB0805ER121V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.84000 | ¥0.84 |
| 10 | ¥0.62500 | ¥6.25 |
| 25 | ¥0.54080 | ¥13.52 |
| 50 | ¥0.48500 | ¥24.25 |
| 100 | ¥0.43420 | ¥43.42 |
| 250 | ¥0.37372 | ¥93.43 |
| 500 | ¥0.33216 | ¥166.08 |
| 1,000 | ¥0.29364 | ¥293.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.22970 | ¥918.80 |
| 8,000 | ¥0.19812 | ¥1,584.96 |
| 12,000 | ¥0.19007 | ¥2,280.84 |











