1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm
cut-tape-render

BLM15HD102SN1D

DigiKey Part Number
490-4003-2-ND - Tape & Reel (TR)
490-4003-1-ND - Cut Tape (CT)
490-4003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15HD102SN1D
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM15HD102SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
250mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
1.25Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217,167
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.86300¥8.63
25¥0.74720¥18.68
50¥0.66960¥33.48
100¥0.60000¥60.00
250¥0.51524¥128.81
500¥0.45710¥228.55
1,000¥0.40335¥403.35
5,000¥0.31813¥1,590.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25991¥2,599.10
Manufacturers Standard Package