
DMMT3906W-7-F | |
|---|---|
DigiKey Part Number | DMMT3906W-FDITR-ND - Tape & Reel (TR) DMMT3906W-FDICT-ND - Cut Tape (CT) DMMT3906W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT3906W-7-F |
Description | TRANS 2PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMMT3906W-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) Matched Pair | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BDW1T1G | onsemi | 3,981 | BC857BDW1T1GOSCT-ND | ¥1.74000 | Similar |
| BC857CDW1T1G | onsemi | 455 | BC857CDW1T1GOSCT-ND | ¥1.65000 | Similar |
| BC857SH6327XTSA1 | Infineon Technologies | 4,490 | BC857SH6327XTSA1CT-ND | ¥3.47000 | Similar |
| MBT3906DW1T1G | onsemi | 37,822 | MBT3906DW1T1GOSCT-ND | ¥1.74000 | Similar |
| MMDT4403-TP | MCC (Micro Commercial Components) | 1,390 | 353-MMDT4403-TPCT-ND | ¥3.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.06800 | ¥30.68 |
| 100 | ¥1.95340 | ¥195.34 |
| 500 | ¥1.47206 | ¥736.03 |
| 1,000 | ¥1.31675 | ¥1,316.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.11923 | ¥3,357.69 |
| 6,000 | ¥1.01965 | ¥6,117.90 |
| 9,000 | ¥0.96889 | ¥8,720.01 |
| 15,000 | ¥0.91185 | ¥13,677.75 |
| 21,000 | ¥0.87807 | ¥18,439.47 |
| 30,000 | ¥0.84523 | ¥25,356.90 |











