


ADXL367BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL367BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL367BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL367BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL367BCCZ-RL7 |
Description | NEXT GEN. ULP, LOW-G ACCELEROMET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 200Hz 12-LGA (2.2x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL367BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 4000 (±2g) ~ 1000 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 200Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.1V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2.2x2.3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.72000 | ¥56.72 |
| 5 | ¥51.08800 | ¥255.44 |
| 10 | ¥48.99300 | ¥489.93 |
| 25 | ¥46.50000 | ¥1,162.50 |
| 50 | ¥44.79420 | ¥2,239.71 |
| 100 | ¥43.23040 | ¥4,323.04 |
| 500 | ¥41.36030 | ¥20,680.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥38.26663 | ¥57,399.94 |











