
OPT3002DNPR | |
|---|---|
DigiKey Part Number | 296-47274-2-ND - Tape & Reel (TR) 296-47274-1-ND - Cut Tape (CT) 296-47274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3002DNPR |
Description | SENSOR OPT 505NM AMBIENT 6 UDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 505nm I2C/SMBus 6-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | OPT3002DNPR Models |
Category | Output Type I2C/SMBus |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-UDFN Exposed Pad |
Wavelength 505nm | Supplier Device Package 6-USON (2x2) |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.09000 | ¥11.09 |
| 5 | ¥9.75200 | ¥48.76 |
| 10 | ¥9.27700 | ¥92.77 |
| 25 | ¥8.69520 | ¥217.38 |
| 50 | ¥8.30360 | ¥415.18 |
| 100 | ¥7.94390 | ¥794.39 |
| 500 | ¥7.22094 | ¥3,610.47 |
| 1,000 | ¥6.95202 | ¥6,952.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.57110 | ¥19,713.30 |
| 6,000 | ¥6.35637 | ¥38,138.22 |
| 9,000 | ¥6.23906 | ¥56,151.54 |











