OPT3002 - Light, Ambient Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT3002EVM

DigiKey Part Number
296-44885-ND
Manufacturer
Manufacturer Product Number
OPT3002EVM
Description
EVAL BOARD FOR OPT3002
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OPT3002 - Light, Ambient Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V, USB
Manufacturer
Texas Instruments
Embedded
No
Packaging
Bulk
Contents
Board(s), Cable(s)
Part Status
Active
Utilized IC / Part
OPT3002
Sensor Type
Light, Ambient
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥279.78000¥279.78
Manufacturers Standard Package