
OPT3007YMFR | |
|---|---|
DigiKey Part Number | 296-50382-2-ND - Tape & Reel (TR) 296-50382-1-ND - Cut Tape (CT) 296-50382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3007YMFR |
Description | SENSOR OPT 550NM AMBIENT 6 XFDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | OPT3007YMFR Models |
Category | Output Type I2C |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-XFDFN |
Wavelength 550nm | Supplier Device Package 6-PicoStar |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.01000 | ¥11.01 |
| 5 | ¥9.74000 | ¥48.70 |
| 10 | ¥9.26600 | ¥92.66 |
| 25 | ¥8.68800 | ¥217.20 |
| 50 | ¥8.29400 | ¥414.70 |
| 100 | ¥7.93400 | ¥793.40 |
| 500 | ¥7.21188 | ¥3,605.94 |
| 1,000 | ¥6.94320 | ¥6,943.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.56268 | ¥19,688.04 |
| 6,000 | ¥6.34814 | ¥38,088.84 |
| 9,000 | ¥6.23096 | ¥56,078.64 |







