Similar



TPS7A0218PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0218PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0218PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0218PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0218PDQNR |
Description | IC REG LINEAR 1.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0218PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.45V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL710F18-FR | 3PEAK | 11,700 | 5503-TPL710F18-FRCT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.89000 | ¥6.89 |
| 10 | ¥4.94200 | ¥49.42 |
| 25 | ¥4.44080 | ¥111.02 |
| 100 | ¥3.89000 | ¥389.00 |
| 250 | ¥3.62732 | ¥906.83 |
| 500 | ¥3.46922 | ¥1,734.61 |
| 1,000 | ¥3.33905 | ¥3,339.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.17823 | ¥9,534.69 |
| 6,000 | ¥3.09952 | ¥18,597.12 |
| 9,000 | ¥3.06009 | ¥27,540.81 |
| 15,000 | ¥3.01643 | ¥45,246.45 |
| 21,000 | ¥2.99091 | ¥62,809.11 |
| 30,000 | ¥2.96637 | ¥88,991.10 |











