Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA835IDBVR

DigiKey Part Number
296-47815-2-ND - Tape & Reel (TR)
296-47815-1-ND - Cut Tape (CT)
296-47815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA835IDBVR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA835IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
250µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
260V/µs
Package / Case
SOT-23-6
Gain Bandwidth Product
31 MHz
Supplier Device Package
SOT-23-6
-3db Bandwidth
56 MHz
Base Product Number
Current - Input Bias
200 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA835IDBVTTexas Instruments1,858296-28770-1-ND¥24.73000Parametric Equivalent
In-Stock: 1,911
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.09000¥21.09
10¥15.64700¥156.47
25¥14.29400¥357.35
100¥12.80860¥1,280.86
250¥12.09932¥3,024.83
500¥11.79268¥5,896.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.88566¥32,656.98
6,000¥10.67308¥64,038.48
Manufacturers Standard Package