Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

TPS7A2018PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2018PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2018PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2018PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2018PDQNR |
Description | IC REG LINEAR 1.8V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2018PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.80300 | ¥18.03 |
| 25 | ¥1.60080 | ¥40.02 |
| 100 | ¥1.37690 | ¥137.69 |
| 250 | ¥1.27052 | ¥317.63 |
| 500 | ¥1.20652 | ¥603.26 |
| 1,000 | ¥1.15367 | ¥1,153.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.18223 | ¥3,546.69 |
| 6,000 | ¥1.14754 | ¥6,885.24 |
| 9,000 | ¥1.13016 | ¥10,171.44 |
| 15,000 | ¥1.11091 | ¥16,663.65 |
| 21,000 | ¥1.09965 | ¥23,092.65 |
| 30,000 | ¥1.08884 | ¥32,665.20 |
| 75,000 | ¥1.06554 | ¥79,915.50 |












