
TPS25751DREFR | |
|---|---|
DigiKey Part Number | 296-TPS25751DREFRTR-ND - Tape & Reel (TR) 296-TPS25751DREFRCT-ND - Cut Tape (CT) 296-TPS25751DREFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25751DREFR |
Description | USB TYPE-C AND USB POWER DELIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 38-WQFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25751DREFR Models |
Category | Voltage - Supply 3V ~ 3.6V, 4.9V ~ 5.5V, 4V ~ 22V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-PowerWFQFN |
Applications USB, Type-C Controller | Supplier Device Package 38-WQFN (4x6) |
Current - Supply 3mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.77000 | ¥26.77 |
| 10 | ¥20.01000 | ¥200.10 |
| 25 | ¥18.31760 | ¥457.94 |
| 100 | ¥16.45890 | ¥1,645.89 |
| 250 | ¥15.57260 | ¥3,893.15 |
| 500 | ¥15.28680 | ¥7,643.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.05546 | ¥42,166.38 |
| 6,000 | ¥13.78970 | ¥82,738.20 |









