



LTC4412HVIS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4412HVIS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4412HVIS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4412HVIS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4412HVIS6#TRMPBF |
Description | IC OR CTRLR SRC SELECT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4412HVIS6#TRMPBF Models |
Category | Delay Time - OFF 13 µs |
Manufacturer Analog Devices Inc. | Current - Supply 18 µA |
Series | Voltage - Supply 2.5V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Handheld, USB Powered Supplies |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Source Selector Switch | Grade Automotive |
FET Type P-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Delay Time - ON 110 µs | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.92000 | ¥53.92 |
| 10 | ¥41.41600 | ¥414.16 |
| 25 | ¥38.29000 | ¥957.25 |
| 100 | ¥34.85560 | ¥3,485.56 |
| 250 | ¥33.65724 | ¥8,414.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥32.23066 | ¥16,115.33 |
| 1,000 | ¥31.41830 | ¥31,418.30 |
| 1,500 | ¥31.01127 | ¥46,516.90 |
| 2,500 | ¥30.56055 | ¥76,401.38 |












