
CAT24C512WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C512WI-GT3OSTR-ND - Tape & Reel (TR) CAT24C512WI-GT3OSCT-ND - Cut Tape (CT) CAT24C512WI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C512WI-GT3 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C512WI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥6.54500 | ¥65.45 |
| 25 | ¥6.36360 | ¥159.09 |
| 50 | ¥6.22940 | ¥311.47 |
| 100 | ¥6.09330 | ¥609.33 |
| 250 | ¥5.91176 | ¥1,477.94 |
| 500 | ¥5.77422 | ¥2,887.11 |
| 1,000 | ¥5.63671 | ¥5,636.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.33634 | ¥13,009.02 |
| 6,000 | ¥4.22853 | ¥25,371.18 |











