
TPS629206DRLR | |
|---|---|
DigiKey Part Number | 296-TPS629206DRLRTR-ND - Tape & Reel (TR) 296-TPS629206DRLRCT-ND - Cut Tape (CT) 296-TPS629206DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629206DRLR |
Description | IC REG BUCK ADJ 600MA SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629206DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz, 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.71092 | ¥18,843.68 |
| 8,000 | ¥4.60981 | ¥36,878.48 |
| 12,000 | ¥4.55916 | ¥54,709.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.03000 | ¥10.03 |
| 10 | ¥7.21600 | ¥72.16 |
| 25 | ¥6.51760 | ¥162.94 |
| 100 | ¥5.75040 | ¥575.04 |
| 250 | ¥5.38460 | ¥1,346.15 |
| 500 | ¥5.16436 | ¥2,582.18 |
| 1,000 | ¥5.04081 | ¥5,040.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.66600 | ¥66.66 |
| 25 | ¥6.02040 | ¥150.51 |
| 100 | ¥5.31180 | ¥531.18 |
| 250 | ¥4.97392 | ¥1,243.48 |
| 500 | ¥4.77046 | ¥2,385.23 |
| 1,000 | ¥4.65634 | ¥4,656.34 |









