
TPS629203DRLR | |
|---|---|
DigiKey Part Number | 296-TPS629203DRLRTR-ND - Tape & Reel (TR) 296-TPS629203DRLRCT-ND - Cut Tape (CT) 296-TPS629203DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629203DRLR |
Description | IC REG BUCK ADJ 300MA SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 300mA SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629203DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.90000 | ¥8.90 |
| 10 | ¥6.41300 | ¥64.13 |
| 25 | ¥5.78680 | ¥144.67 |
| 100 | ¥5.09550 | ¥509.55 |
| 250 | ¥4.76516 | ¥1,191.29 |
| 500 | ¥4.56608 | ¥2,283.04 |
| 1,000 | ¥4.40232 | ¥4,402.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.15651 | ¥16,626.04 |
| 8,000 | ¥4.06516 | ¥32,521.28 |
| 12,000 | ¥4.01942 | ¥48,233.04 |
| 20,000 | ¥3.96875 | ¥79,375.00 |











