NCP553SQ33T1G | ||
---|---|---|
DigiKey Part Number | NCP553SQ33T1GOSTR-ND - Tape & Reel (TR) NCP553SQ33T1GOSCT-ND - Cut Tape (CT) NCP553SQ33T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP553SQ33T1G | |
Description | IC REG LINEAR 3.3V 80MA SC82AB | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP553SQ33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.55600 | ¥45.56 |
25 | ¥4.28200 | ¥107.05 |
100 | ¥3.24600 | ¥324.60 |
250 | ¥2.76260 | ¥690.65 |
500 | ¥2.62452 | ¥1,312.26 |
1,000 | ¥2.00300 | ¥2,003.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86484 | ¥5,594.52 |
6,000 | ¥1.79575 | ¥10,774.50 |
15,000 | ¥1.72669 | ¥25,900.35 |
30,000 | ¥1.70960 | ¥51,288.00 |