LED2000PUR | ||
---|---|---|
DigiKey Part Number | 497-13208-2-ND - Tape & Reel (TR) 497-13208-1-ND - Cut Tape (CT) 497-13208-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LED2000PUR | |
Description | IC LED DRVR RGLTR PWM 3A 8VFQFPN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-VFQFPN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LED2000PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.10800 | ¥221.08 |
25 | ¥20.90440 | ¥522.61 |
100 | ¥18.11640 | ¥1,811.64 |
250 | ¥17.18740 | ¥4,296.85 |
500 | ¥15.42240 | ¥7,711.20 |
1,000 | ¥13.00681 | ¥13,006.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥12.35644 | ¥55,603.98 |