LED Driver IC 1 Output Linear PWM Dimming 800mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4802YME-TR

DigiKey Part Number
576-4387-2-ND - Tape & Reel (TR)
576-4387-1-ND - Cut Tape (CT)
576-4387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4802YME-TR
Description
IC LED DRVR LIN PWM 800MA 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 800mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC4802YME-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
800mA
Manufacturer
Microchip Technology
Dimming
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Lighting
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
8-SOIC-EP
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,200
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
25¥8.35280¥208.82
100¥8.22450¥822.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.52570¥18,814.25
Manufacturers Standard Package