LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP5724WG-7

DigiKey Part Number
AP5724WG-7DITR-ND - Tape & Reel (TR)
AP5724WG-7DICT-ND - Cut Tape (CT)
AP5724WG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP5724WG-7
Description
IC LED DRV RGLTR PWM 750MA SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AP5724WG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
750mA (Switch)
Manufacturer
Diodes Incorporated
Frequency
1.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SOT-23-6
Number of Outputs
1
Supplier Device Package
SOT-26
Voltage - Supply (Min)
2.7V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,113
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.34900¥33.49
25¥2.99360¥74.84
100¥2.60750¥260.75
250¥2.42312¥605.78
500¥2.31196¥1,155.98
1,000¥2.22041¥2,220.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.07092¥6,212.76
Manufacturers Standard Package