PTZTFTE2527B | ||
---|---|---|
DigiKey Part Number | 846-PTZTFTE2527BTR-ND - Tape & Reel (TR) 846-PTZTFTE2527BCT-ND - Cut Tape (CT) 846-PTZTFTE2527BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTZTFTE2527B | |
Description | DIODE ZENER 28.5V 1W PMDS | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 28.5 V 1 W ±5.26% Surface Mount PMDS | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.26% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 21 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22000 | ¥42.20 |
100 | ¥2.93160 | ¥293.16 |
500 | ¥2.28910 | ¥1,144.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.86062 | ¥2,790.93 |
3,000 | ¥1.66327 | ¥4,989.81 |
7,500 | ¥1.57869 | ¥11,840.17 |
10,500 | ¥1.46592 | ¥15,392.16 |
37,500 | ¥1.43210 | ¥53,703.75 |