PMV130ENEAR | ||
---|---|---|
DigiKey Part Number | 1727-2299-2-ND - Tape & Reel (TR) 1727-2299-1-ND - Cut Tape (CT) 1727-2299-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMV130ENEAR | |
Description | MOSFET N-CH 40V 2.1A TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 2.1A (Ta) 460mW (Ta), 5W (Tc) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMV130ENEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.27160 | ¥127.16 |
500 | ¥1.12730 | ¥563.65 |
1,000 | ¥0.87725 | ¥877.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78511 | ¥2,355.33 |
6,000 | ¥0.76757 | ¥4,605.42 |
9,000 | ¥0.67985 | ¥6,118.65 |
30,000 | ¥0.67108 | ¥20,132.40 |
75,000 | ¥0.57020 | ¥42,765.00 |