DMG3402LQ-7 | ||
---|---|---|
DigiKey Part Number | 31-DMG3402LQ-7TR-ND - Tape & Reel (TR) 31-DMG3402LQ-7CT-ND - Cut Tape (CT) 31-DMG3402LQ-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMG3402LQ-7 | |
Description | MOSFET N-CH 30V 4A SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 4A (Ta) 1.4W Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 464 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.67220 | ¥167.22 |
500 | ¥1.54844 | ¥774.22 |
1,000 | ¥1.05293 | ¥1,052.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96931 | ¥2,907.93 |
6,000 | ¥0.92905 | ¥5,574.30 |
9,000 | ¥0.83615 | ¥7,525.35 |
30,000 | ¥0.82376 | ¥24,712.80 |
75,000 | ¥0.77421 | ¥58,065.75 |