
DMPH4015SSSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH4015SSSQ-13TR-ND - Tape & Reel (TR) 31-DMPH4015SSSQ-13CT-ND - Cut Tape (CT) 31-DMPH4015SSSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH4015SSSQ-13 |
Description | MOSFET P-CHANNEL 40V 11.4A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11.4A (Ta) 1.8W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DMPH4015SSSQ-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.8W |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMPH4015SSS-13 | Diodes Incorporated | 8,569 | 31-DMPH4015SSS-13CT-ND | ¥16.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥9.66800 | ¥96.68 |
| 100 | ¥6.47620 | ¥647.62 |
| 500 | ¥5.10854 | ¥2,554.27 |
| 1,000 | ¥4.66866 | ¥4,668.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.19262 | ¥10,481.55 |
| 5,000 | ¥3.89843 | ¥19,492.15 |
| 7,500 | ¥3.74860 | ¥28,114.50 |
| 12,500 | ¥3.58032 | ¥44,754.00 |
| 17,500 | ¥3.52819 | ¥61,743.32 |



