SS1H10HE3_B/H | ||
---|---|---|
DigiKey Part Number | SS1H10HE3_B/HGITR-ND - Tape & Reel (TR) SS1H10HE3_B/HGICT-ND - Cut Tape (CT) SS1H10HE3_B/HGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS1H10HE3_B/H | |
Description | DIODE SCHOTTKY 100V 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS1H10HE3_B/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68400 | ¥26.84 |
100 | ¥1.61150 | ¥161.15 |
500 | ¥1.49246 | ¥746.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.01486 | ¥1,826.75 |
3,600 | ¥0.93427 | ¥3,363.37 |
5,400 | ¥0.89547 | ¥4,835.54 |
9,000 | ¥0.80593 | ¥7,253.37 |
45,000 | ¥0.79399 | ¥35,729.55 |
90,000 | ¥0.74623 | ¥67,160.70 |