S-817A33ANB-CUWT1U | ||
---|---|---|
DigiKey Part Number | 1662-3261-2-ND - Tape & Reel (TR) 1662-3261-1-ND - Cut Tape (CT) 1662-3261-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-817A33ANB-CUWT1U | |
Description | IC REG LINEAR 3.3V 50MA SC82AB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥6.85000 | ¥171.25 |
100 | ¥5.62590 | ¥562.59 |
250 | ¥5.25892 | ¥1,314.73 |
500 | ¥4.64732 | ¥2,323.66 |
1,000 | ¥3.66892 | ¥3,668.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.42437 | ¥10,273.11 |
6,000 | ¥3.25315 | ¥19,518.90 |
15,000 | ¥3.13085 | ¥46,962.75 |