ABLIC Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,209 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥3.56080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.5V | - | 0.68V @ 10mA | 30mA | 500 nA | 1.6 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
39,495 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.02797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
7,000 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥4.31565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89-3 | |||
15,332 In Stock | 1 : ¥11.16000 Cut Tape (CT) 10,000 : ¥4.33012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.02V @ 10mA | 100mA | 530 nA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-SMD, Flat Lead Exposed Pad | HSNT-4-B | |||
1,709 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.54864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 40dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
228 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.54864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,988 In Stock | 1 : ¥13.38000 Cut Tape (CT) 10,000 : ¥5.66928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.07V @ 10mA | 100mA | 250 nA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-SMD, Flat Lead Exposed Pad | HSNT-4-B | |||
12,944 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | - | Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
5,877 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.63332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
850 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | Positive | Fixed | 1 | 16V | 2V | - | 0.95V @ 10mA | 30mA | 500 nA | 1.6 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
31,494 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥4.31565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89-3 | |||
8,165 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.02797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,299 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.02797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.25V @ 10mA | 75mA | 500 nA | 2.1 µA | - | Enable | Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,888 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥4.31565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89-3 | |||
454 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥4.31565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.25V @ 10mA | 75mA | 500 nA | 2.1 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89-3 | |||
1,907 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.25V @ 10mA | 75mA | 500 nA | 2.1 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
4,191 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,000 : ¥5.95034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 50V | 3.3V | - | 0.72V @ 200mA (Typ) | 200mA | 1 µA | 9 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
5,896 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.54864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
10,777 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥5.61314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
8,678 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥6.12280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
7,897 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥6.12280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.07V @ 10mA | 100mA | 250 nA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,160 In Stock | 1 : ¥14.69000 Cut Tape (CT) 2,000 : ¥6.71607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 50V | 12V | - | 0.4V @ 200mA | 200mA | 1 µA | 9 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
7,376 In Stock | 1 : ¥14.86000 Cut Tape (CT) 4,000 : ¥6.80561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.22V @ 200mA | 500mA | 9.8 µA | - | 60dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5S | |||
2,600 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,000 : ¥7.30977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.1V @ 300mA | 1A | 1 µA | 90 µA | 60dB (1kHz) | Enable | Inrush Current Limit, Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
1,924 In Stock | 1 : ¥15.11000 Cut Tape (CT) 2,000 : ¥5.30488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 50V | 5V | - | 0.5V @ 200mA (Typ) | 200mA | 1 µA | 9 µA | 40dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP |