S-1142B33I-E6T1U | ||
---|---|---|
DigiKey Part Number | 728-1062-2-ND - Tape & Reel (TR) 728-1062-1-ND - Cut Tape (CT) 728-1062-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-1142B33I-E6T1U | |
Description | IC REG LINEAR 3.3V 200MA 6HSOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.68200 | ¥116.82 |
25 | ¥11.02040 | ¥275.51 |
100 | ¥9.38820 | ¥938.82 |
250 | ¥8.81520 | ¥2,203.80 |
500 | ¥7.71334 | ¥3,856.67 |
1,000 | ¥6.39106 | ¥6,391.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.95034 | ¥11,900.68 |
6,000 | ¥5.72995 | ¥34,379.70 |
10,000 | ¥5.50956 | ¥55,095.60 |