RYC002N05T316 | ||
---|---|---|
DigiKey Part Number | RYC002N05T316TR-ND - Tape & Reel (TR) RYC002N05T316CT-ND - Cut Tape (CT) RYC002N05T316DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RYC002N05T316 | |
Description | MOSFET N-CHANNEL 50V 200MA SST3 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 50 V 200mA (Ta) 350mW (Tc) Surface Mount SST3 | |
Datasheet | Datasheet | |
EDA/CAD Models | RYC002N05T316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 26 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SST3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.95886 | ¥479.43 |
1,000 | ¥0.74623 | ¥746.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66789 | ¥2,003.67 |
6,000 | ¥0.65294 | ¥3,917.64 |
9,000 | ¥0.57833 | ¥5,204.97 |
30,000 | ¥0.57087 | ¥17,126.10 |
75,000 | ¥0.48505 | ¥36,378.75 |
150,000 | ¥0.46639 | ¥69,958.50 |