
RSC002P03T316 | |
|---|---|
DigiKey Part Number | RSC002P03T316TR-ND - Tape & Reel (TR) RSC002P03T316CT-ND - Cut Tape (CT) RSC002P03T316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSC002P03T316 |
Description | MOSFET P-CH 30V 250MA SST3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 250mA (Ta) 200mW (Ta) Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | RSC002P03T316 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 30 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SST3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 250mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.35600 | ¥13.56 |
| 100 | ¥0.84190 | ¥84.19 |
| 500 | ¥0.61794 | ¥308.97 |
| 1,000 | ¥0.54532 | ¥545.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45273 | ¥1,358.19 |
| 6,000 | ¥0.40593 | ¥2,435.58 |
| 9,000 | ¥0.38206 | ¥3,438.54 |
| 15,000 | ¥0.35521 | ¥5,328.15 |
| 21,000 | ¥0.33930 | ¥7,125.30 |
| 30,000 | ¥0.32383 | ¥9,714.90 |








