
RK7002BMT116 | |
|---|---|
DigiKey Part Number | RK7002BMT116TR-ND - Tape & Reel (TR) RK7002BMT116CT-ND - Cut Tape (CT) RK7002BMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK7002BMT116 |
Description | MOSFET N-CH 60V 250MA SST3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 200mW (Ta) Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | RK7002BMT116 Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 15 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 200mW (Ta) |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SST3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 250mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.3V @ 1mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00100 | ¥10.01 |
| 100 | ¥0.61690 | ¥61.69 |
| 500 | ¥0.44890 | ¥224.45 |
| 1,000 | ¥0.39440 | ¥394.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32485 | ¥974.55 |
| 6,000 | ¥0.28969 | ¥1,738.14 |
| 9,000 | ¥0.27173 | ¥2,445.57 |
| 15,000 | ¥0.25153 | ¥3,772.95 |
| 21,000 | ¥0.23957 | ¥5,030.97 |
| 30,000 | ¥0.22792 | ¥6,837.60 |










