New at DigiKey
Diode 80 V 100mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 100mA Surface Mount SOD-323
SOD-323

1SS355

DigiKey Part Number
5399-1SS355TR-ND - Tape & Reel (TR)
5399-1SS355CT-ND - Cut Tape (CT)
5399-1SS355DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS355
Description
80V 1.2V 4NS 100MA SOD-323
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Part Status
Active
Capacitance @ Vr, F
3pF @ 500mV, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
Current - Average Rectified (Io)
100mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature - Junction
125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,011
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.59500¥5.95
100¥0.36220¥36.22
500¥0.26100¥130.50
1,000¥0.22775¥227.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18530¥555.90
6,000¥0.16378¥982.68
9,000¥0.15280¥1,375.20
15,000¥0.14042¥2,106.30
21,000¥0.13308¥2,794.68
30,000¥0.12594¥3,778.20
Manufacturers Standard Package