
1SS355VMFHTE-17 | |
|---|---|
DigiKey Part Number | 1SS355VMFHTE-17TR-ND - Tape & Reel (TR) 1SS355VMFHTE-17CT-ND - Cut Tape (CT) 1SS355VMFHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS355VMFHTE-17 |
Description | DIODE STANDARD 80V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Mfr | Capacitance @ Vr, F 3pF @ 500mV, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 100mA | Supplier Device Package UMD2 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS355VMTE-17 | Rohm Semiconductor | 1,691,768 | 1SS355VMTE-17CT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.57100 | ¥15.71 |
| 100 | ¥0.98250 | ¥98.25 |
| 500 | ¥0.72412 | ¥362.06 |
| 1,000 | ¥0.64035 | ¥640.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.53361 | ¥1,600.83 |
| 6,000 | ¥0.47973 | ¥2,878.38 |
| 9,000 | ¥0.45224 | ¥4,070.16 |
| 15,000 | ¥0.42133 | ¥6,319.95 |
| 21,000 | ¥0.40301 | ¥8,463.21 |
| 30,000 | ¥0.38520 | ¥11,556.00 |









