DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2001EDV-T1-GE3

DigiKey Part Number
DG2001EDV-T1-GE3TR-ND - Tape & Reel (TR)
DG2001EDV-T1-GE3CT-ND - Cut Tape (CT)
DG2001EDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG2001EDV-T1-GE3
Description
IC SWITCH SPDT X 1 1.6OHM 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.6Ohm 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.6Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
32ns, 26ns
-3db Bandwidth
-
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-63dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,705
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.36000¥4.36
10¥3.05400¥30.54
25¥2.72720¥68.18
100¥2.37050¥237.05
250¥2.20060¥550.15
500¥2.09812¥1,049.06
1,000¥2.01361¥2,013.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.90924¥5,727.72
6,000¥1.85817¥11,149.02
9,000¥1.83260¥16,493.40
15,000¥1.80426¥27,063.90
21,000¥1.78769¥37,541.49
30,000¥1.77176¥53,152.80
Manufacturers Standard Package