


NCP553SQ30T1G | |
|---|---|
DigiKey Part Number | NCP553SQ30T1GOSTR-ND - Tape & Reel (TR) NCP553SQ30T1GOSCT-ND - Cut Tape (CT) NCP553SQ30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP553SQ30T1G |
Description | IC REG LINEAR 3V 80MA SC-82AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP553SQ30T1G Models |
Category | Voltage Dropout (Max) 1V @ 80mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 µA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 12V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.24200 | ¥32.42 |
| 25 | ¥2.89800 | ¥72.45 |
| 100 | ¥2.52150 | ¥252.15 |
| 250 | ¥2.34208 | ¥585.52 |
| 500 | ¥2.23390 | ¥1,116.95 |
| 1,000 | ¥2.14499 | ¥2,144.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.97578 | ¥5,927.34 |
| 6,000 | ¥1.92357 | ¥11,541.42 |









