Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA02-41SGWA-F01

DigiKey Part Number
754-1402-2-ND - Tape & Reel (TR)
754-1402-1-ND - Cut Tape (CT)
754-1402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA02-41SGWA-F01
Description
DISPLAY 7SEG 0.2" SGL GRN 10SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA02-41SGWA-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Millicandela Rating
3.9mcd
Number of Characters
1
Wavelength - Peak
565nm
Size / Dimension
0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)
Power Dissipation (Max)
62.5mW
Digit/Alpha Size
0.20" (5.08mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,223
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.07000¥24.07
10¥17.51600¥175.16
100¥13.60580¥1,360.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥11.66388¥7,581.52
1,300¥11.13809¥14,479.52
1,950¥10.86885¥21,194.26
3,250¥10.56501¥34,336.28
4,550¥10.38446¥47,249.29
6,500¥10.20847¥66,355.06
Manufacturers Standard Package