1k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-2HV102JV

DigiKey Part Number
Y1102TR-ND - Tape & Reel (TR)
Y1102CT-ND - Cut Tape (CT)
Y1102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HV102JV
Description
RES ARRAY 8 RES 1K OHM 1506
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-2HV102JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1506, Convex, Long Side Terminals
Resistance (Ohms)
1k
Supplier Device Package
1506
Tolerance
±5%
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Number of Resistors
8
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
16
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141,439
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.02500¥10.25
25¥0.86320¥21.58
50¥0.76080¥38.04
100¥0.67400¥67.40
250¥0.57824¥144.56
500¥0.51820¥259.10
1,000¥0.46734¥467.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.38412¥1,920.60
10,000¥0.35386¥3,538.60
15,000¥0.33830¥5,074.50
25,000¥0.32071¥8,017.75
35,000¥0.31022¥10,857.70
50,000¥0.29998¥14,999.00
Manufacturers Standard Package