S-1206B33-M3T1U | ||
---|---|---|
DigiKey Part Number | 1662-1459-2-ND - Tape & Reel (TR) 1662-1459-1-ND - Cut Tape (CT) 1662-1459-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-1206B33-M3T1U | |
Description | IC REG LINEAR 3.3V 250MA SOT23-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.65900 | ¥76.59 |
25 | ¥7.26680 | ¥181.67 |
100 | ¥5.96900 | ¥596.90 |
250 | ¥5.57972 | ¥1,394.93 |
500 | ¥4.93086 | ¥2,465.43 |
1,000 | ¥3.89287 | ¥3,892.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.63332 | ¥10,899.96 |
6,000 | ¥3.45165 | ¥20,709.90 |
15,000 | ¥3.32189 | ¥49,828.35 |